Easter Opening Hours and Delivery Dates here

Facom BS.TLB Laptop And Tool Soft Bag

Order Code:

86-5340

Brand: Facom MPN: BS.TLBPB
  • Country of Origin: China
  • View All

Discontinued


Ideal for use by professional mechanics and maintenance engineers on the move, this soft tool bag from Facom has 16 pockets for screwdrivers, pliers, wrenches etc and can still accommodate a laptop PC.


  • 14 interior pockets and 2 straps for tool storage
  • Tape measure hook
  • Padded pocket for your laptop PC (15in max), tablet or A4 documents
  • 2 external pockets (one closed, one open)
  • Full access when bag is completely open
  • Soft grip handle
  • Adjustable shoulder strap with comfortable reinforcement pad
  • Made from heavy duty 1200-denier fabric
  • Maximum load 7kg
  • Dimensions 460 x 150 x 350mm
  • Weight: 1.9kg
  • Manufacturer's part BS.TLB
Type Tool bag
Length 460mm
Material Polyester
Dimension 460 x 150 x 350mm
Dimensions 460 x 150 x 350mm

Trustpilot