Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Facom BP.P20A Pro Tool Plastic Tool Box 50cm (20 in)

Facom BP.P20A Pro Tool Plastic Tool Box 50cm (20 in)

Order Code:  

86-5324

  Copy to clipboard
Brand: Facom  Copy to clipboard MPN: BP.P20A Copy to clipboard EAN-13: 3662424147142
  • Country of Origin: Israel
 Report an error

Discontinued

This Pro Box tool box from Facom is ideal for the professional and for anyone else who has to keep tools readily to hand while on the move.


  • Reinforced red polypropylene bin
  • Metal wire hinges
  • Metal padlock clasps (padlock not supplied)
  • Flexible bumpers at the angles
  • Safe and comfortable aluminium handle
  • Fastening strap in the cover to store bulky objects
  • Supplied with "slider" removable plate
  • Storage capacity 36 litres/10kg
  • Dimensions 502 x 268 x 273mm
  • Plate dimensions 47.5 x 24 x 17.5mm
  • Manufacturer's part BP.P20A
Width 502mm
Handle Yes
Step No
Tray Yes

Reviews


Be the first to submit a review