Christmas Opening Hours and Delivery Dates here

Facom 467B.11 Anti Slip Combination Ratcheting Spanner 11mm

Order Code:

95-6238

Brand: Facom MPN: 467B.11 EAN-13: 3662424064654
Qty Was Unit Price (Ex VAT)
1+ £21.00 £16.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Facom 467B Series Combination Ratcheting Spanners feature a reversible ratchet system incorporated within a compact ring head and a fixed open end. The wrench is angled at 15° and has a fine ratchet system which allows a 5° working arc. The spanners have a satin chrome finish. The ring end features the innovative Ring Stop system that prevents fasteners from going through or slipping off the wrench whist the open end features anti slip jaw design preventing slippage. Compact I-Beam shaft profile ensures comfort and allows the user to apply higher torque for longer periods.

These high performance spanners are suitable for aircraft fasteners with an integral reversing lever which avoids any risk of accidental reversal.

Manufactured to ISO 1711-1.

1 x Facom 467B.11 Anti Slip Combination Ratcheting Spanner 11mm


Type Spanner

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot