Christmas Opening Hours and Delivery Dates here
Facom 113A.8CG Chromed Sheath Adjustable Wrench 8 209mm

Facom 113A.8CG Chromed Sheath Adjustable Wrench 8" 209mm

Order Code:

86-5011

Brand: Facom MPN: 113A.8CG EAN-13: 3148517624603
  • Country of Origin: China
  • View All

Discontinued


This high quality adjustable wrench from Facom has a sheathed chromed body and polished head faces.


  • Easy setting
  • Non-protruding moving jaw at maximum capacity
  • Pre-adjustment of jaw opening thanks to millimetric gradation
  • Right-hand button rotation
  • Length 209mm
  • Jaw opening maximum 27mm
  • Jaw width maximum 61.5mm
  • Manufacturer's part 113A.8CGPB
Type Adjustable
Jaw Capacity 61.5mm
Overall Length 209mm

Trustpilot