Christmas Opening Hours and Delivery Dates here
Faber Kabel 101010 Bus Cable 2 x 2 x 0.5mm Green

Faber Kabel 101010 Bus Cable 2 x 2 x 0.5mm Green

Order Code:

64-3899

Brand: Faber Kabel MPN: 101010

Discontinued


The Faber Kabel 101010 is a Bus Cable from the EIB/KNX range. The cable is rated 300V, and has been designed as a bus cable in the EIB/KNX facility control system according to EN 50090. The cable can be used in dry and wet rooms.

The cable has a solid copper conductor, with a PVC outer sheath.


  • Cable type: Bus cable
  • Colour: Green
  • Cross section (part 1 + 2): 2 x 2 x 0.5mm²
  • Halogen-free: No
  • Insulation material: PVC
  • Max. temperature range: +70°C
  • Min. temperature range: -30°C
  • No. of leads (part 1): 4 x
  • Nominal voltage: 300 V
  • Operating capacity: 100nF/km
  • Outside diameter: 6.3mm
  • Shielded: No
  • Sold per metre: Yes
  • Twisted pair cabling (part 1): Yes (1)
  • Manufacturer part: Faber Kabel 101010

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Green
Number of Cores 2 x 2
Conductor Cross Section 0.5mm²
Insulation Material PVC
Cable Diameter 6.3mm
Sold by Metre Yes

Trustpilot