Faber Kabel 100484 Data Cable Flame-retardant Shielded 2 x 2 x 0.8mm² Blue

Order Code:

64-5189

Brand: Faber Kabel MPN: 100484

Discontinued


The Faber Kabel 100484 is a Flame Retardant Phone Cord from the J-2Y(St)Y Series. This cable is ideal for the connection of computer units, ISDN sub units and devices, and for data transmission. It is suitable for transmission of analogue and digital signals up to 16 Mbit/s. It can be used for installation in dry and wet rooms.

The cable has a voltage rating of 225V, a solid bare copper conductor, with a PVC outer sheath.


  • Bend radius (fixed installation): 7.5
  • Cable features: Flame-retardant, Shielded
  • Colour: Blue
  • Cross section (part 1 + 2): 2 x 2 x 0.8mm²
  • Halogen-free: No
  • Insulation material: PVC
  • Max. temperature range: +70°C
  • Min. temperature range: -30°C
  • Nominal voltage: 225V
  • Outside diameter: 7mm
  • Sold per metre: Yes
  • Twisted pair cabling (part 1): Yes (1)
  • Manufacturer part: Faber Kabel 100484

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Blue
Number of Cores 2 x 2
Conductor Cross Section 0.8mm²
Insulation Material PVC
Cable Diameter 7mm
Sold by Metre Yes

Trustpilot