Faber Kabel 050920 PUR Cable UV-resistant Flexible A05RN-F 4 x 0.75mm² Black

Order Code:

64-3976

Brand: Faber Kabel MPN: 050920

Discontinued


The Faber Kabel 050920 is a UV Resistant Flexible PUR Cable from the A05RN-F Series. The cable is ideal for fixed and flexible connections of electrical appliances with low mechanical stress. The cable can be used in dry, damp and wet rooms, and outdoors.

The UV and ozone resistant outer jacket has been designed for the connection of roller shutter and blind drives.


  • Cable features: UV-resistant, Flexible
  • Colour: Black
  • Cross section (part 1 + 2): 4 x 0.75mm²
  • Max. temperature range: +60°C
  • Min. temperature range: -25°C
  • Outside diameter: 7.6mm
  • Sold per metre: Yes
  • Manufacturer part: Faber Kabel 050920

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 4
Conductor Cross Section 0.8mm²
Cable Diameter 7.6mm
Sold by Metre Yes

Trustpilot