The Faber Kabel 050027 is a Rubber Insulated Cable H05RR/RN-F acc. to EN 50525-2-21. The cable is ideal for connection of electrical appliances including vacuum cleaners, kitchen appliances, soldering iron etc. These have a low mechanical stress in households, kitchens and offices.
The cable has a fine stranded tinned copper conductor, with a cross-linked polyolefin outer sheath. The cable has a voltage rating of 500V, and an operating temperature range of -25°C to +60°C.
- Cable features: Flame-retardant, Harmonised
- Cable type: H05RR-F
- Colour: Black
- Cross section (based on core number) (part 1 + 2): 4 x 0.75mm²
- Max. temperature range (fixed installation): +60°C
- Min. temperature range (fixed installation): -25°C
- No. of leads (part 1): 4g
- Nominal voltage: 500V
- Outside diameter: 7.2mm
- Sold per metre: Yes
- Manufacturer part: Faber Kabel 050027
This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
| Colour |
Black |
| Number of Cores |
4 |
| Insulation Material |
Rubber |
| Length |
Sold Per Metre |
| Type |
Equipment wire |
| Voltage Rating |
500V |