Christmas Opening Hours and Delivery Dates here
Faber Kabel 040294 Strand Flexible H05Z-K 1 x 0.75mm² Light blue (100m reel)

Faber Kabel 040294 Strand Flexible H05Z-K 1 x 0.75mm² Light blue (100m reel)

Order Code:

64-4075

Brand: Faber Kabel MPN: 040294 EAN-13: 4035996008118

Discontinued


The Faber Kabel 040294 is a Flexible FRNC Wire from the H05/07Z-K Series. The wire is ideal for the installation in tubes and ducts on and under plaster, for the internal wiring of electrical appliances, switching and distribution tools, as well as in busses and railway vehicles.

The cable has a bare fine stranded copper conductor, with a polyolefin EI5 outer sheath. The cable has a voltage rating of 500V, and a maximum operating temperature +70°C.


  • Cable features: Halogen-free, Flexible, Harmonised
  • Cable type: H05Z-K
  • Colour: Light blue
  • Cross section (based on core number) (part 1 + 2): 1 x 0.75mm²
  • Max. temperature range (fixed installation): +70°C
  • No. of leads (part 1): 1 x
  • Nominal voltage: 500 V
  • Outside diameter: 2.20mm
  • Sold per metre: No
  • Manufacturer part: Faber Kabel 040294
Colour Blue
Conductor Cross Section 0.75mm²
Conductor Stranding Stranded
Insulation Material Polyolefin
Length 100m
Cable Diameter 2.2mm
Sold by Metre No
Standards EN 50525-3-41

Trustpilot