Christmas Opening Hours and Delivery Dates here
Faber Kabel 040283 Strand Flexible H07Z-K 1 x 16mm² Black

Faber Kabel 040283 Strand Flexible H07Z-K 1 x 16mm² Black

Order Code:

64-4179

Brand: Faber Kabel MPN: 040283

Discontinued


The Faber Kabel 040283 is a Flexible FRNC wire H07Z-K acc. to EN 50525-3-41. The wire is ideal for installation in tubes and ducts on and under plaster, for the internal wiring of electrical appliances, switching and distribution tools, as well as in busses and railway vehicles.

The cable has a fine stranded bare copper conductor, with a polyolefin EI5, outer sheath. The cable has a voltage rating of 500V, and a maximum operating temperature of +70°C.


  • Cable features: Halogen-free, Flexible, Harmonised
  • Cable type: H07Z-K
  • Colour: Black
  • Cross section (based on core number) (part 1 + 2): 1 x 16mm²
  • Max. temperature range (fixed installation): +70°C
  • Min. temperature range (fixed installation): +5°C
  • No. of leads (part 1): 1 x
  • Nominal voltage: 750V
  • Outside diameter: 7.30mm
  • Sold per metre: Yes
  • Manufacturer part: Faber Kabel 040283

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Conductor Cross Section 16mm²
Conductor Stranding Stranded
Insulation Material Polyolefin
Length Sold Per Metre
Cable Diameter 7.3mm
Sold by Metre Yes
Standards VDE 0482-332-1-2 / IEC 60332-1

Trustpilot