Christmas Opening Hours and Delivery Dates here

Faber Kabel 030664 Heat, UV and Acid resistant SiHF-J 3 x 2.5mm² Red

Order Code:

64-5181

Brand: Faber Kabel MPN: 030664

Discontinued


The Faber Kabel 030664 is a Silicone Insulated Cable which is Heat, UV and Acid Resistant. The cable is ideal for use indoor and outdoor, and for fixed installation in protected conduits.

The red cable has a fine stranded tinned copper conductor, with a silicone rubber outer sheath. The cable has a voltage rating of 500V, and operating temperature range of -60°C to +180°C.


  • Bend radius (fixed installation): 5
  • Bend radius (flexible installation): 15
  • Cable features: Heat-resistant, Halogen-free, Oil-resistant, UV-resistant, Acid-resistant
  • Colour: Red
  • Cross section (based on core number) (part 1 + 2): 3 x 2.5mm²
  • Halogen-free: Yes
  • Max. temperature range: +180°C
  • Min. temperature range: -60°C
  • No. of leads (part 1): 3 x
  • Nominal voltage: 500V
  • Outside diameter: 9.7mm
  • Shielded: No
  • Sold per metre: Yes
  • Manufacturer part: Faber Kabel 030664

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Red
Number of Cores 3
Conductor Cross Section 2.5mm²
Insulation Material Rubber
Cable Diameter 8mm
Sold by Metre Yes

Trustpilot