Christmas Opening Hours and Delivery Dates here
Faber Kabel 030259 Control Cable Shielded Flame-retardant LIYCY 8 x 0.14mm² Grey

Faber Kabel 030259 Control Cable Shielded Flame-retardant LIYCY 8 x 0.14mm² Grey

Order Code:

64-4271

Brand: Faber Kabel MPN: 030259

Discontinued


The Faber Kabel 030259 is a Flame Retardant Shielded Control Cable which is ideal for signal transmission between electronic devices, in computer systems or process control units with increased requirements to electromagnetic compatibility.

The grey cable has a fine stranded bare copper conductor, with a PVC outer sheath. The cable has a voltage rating of 250V, and an operating temperature range of -30°C to +80°C.

  • Cable type: LiYCY
  • Cable type: Control wiring
  • Colour: Grey
  • Cross section: 8 x 0.14mm²
  • Max. temperature: +80°C
  • Max. temperature: +70°C
  • Min. temperature: -30°C
  • No. of leads (part 1): 8 x
  • Nominal voltage: 250 V
  • Outside diameter: 6mm
  • Sold per metre: Yes
  • Manufacturer's part: Faber Kabel 030259

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 8
Conductor Cross Section 0.14mm²
Insulation Material PVC
Cable Diameter 6mm
Sold by Metre Yes

Trustpilot