Christmas Opening Hours and Delivery Dates here
Faber Kabel 020308 Shielded Flame-retardant (N)YM(St)-J 3 x 1.5mm² Grey

Faber Kabel 020308 Shielded Flame-retardant (N)YM(St)-J 3 x 1.5mm² Grey

Order Code:

64-5193

Brand: Faber Kabel MPN: 020308

Discontinued


The Faber Kabel 020308 is a Shielded Flame Retardant Cable with a static foil screen. This screen limits its irradiated electromagnetic field in areas with high requirements to EMC in computer rooms, hospitals and other places with high sensitivity to electrical and/or magnetic fields.

The cable is ideal for installation on and under plaster in dry and wet rooms, as well as inside of walls or laid in concrete. It can also be used outdoors, if the cable is protected against direct sun irradiation.

The cable has a bare copper conductor, with a PVC outer sheath. The cable has a voltage rating of 500V, and an operating temperature of -5°C to +70°C.


  • Bend radius (fixed installation): 3
  • Bend radius (flexible installation): 5
  • Cable features: Flame-retardant, Harmonised
  • Cable type: H05VV-F
  • Colour: White
  • Cross section (based on core number) (part 1 + 2): 3 x 1.5mm²
  • Halogen-free: No
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +50°C
  • No. of leads (part 1): 3g
  • Nominal voltage: 500 V
  • Outside diameter: 8.2mm
  • Shielded: No
  • Sold per metre: No
  • Manufacturer part: 020308

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 3
Insulation Material PVC
Length Sold Per Metre
Type Flame retardant
Voltage Rating 500V

Trustpilot