Christmas Opening Hours and Delivery Dates here
Faber Kabel 020195 Sheathed Cable NHXMH-J 5 G 5x 2.5mm Grey

Faber Kabel 020195 Sheathed Cable NHXMH-J 5 G 5x 2.5mm Grey

Order Code:

64-3877

Brand: Faber Kabel MPN: 020195

Discontinued


The Faber Kabel 020195 is a Sheathed Low Smoke Zero Halogen Flame Retardant Cable that is ideal for installation on and under plaster, in cable ducts and conduits.

The grey coloured cable has a bare copper conductor, with an FRNC-compound HM2 outer sheath. The cable has a voltage rating of 500V, and an operating temperature of -5°C to +70°C

  • Cable type: NHXMH-J
  • Cable type: Sheathed cable
  • Cross section: 5 G 2.5mm²
  • Insulation material: Polymer
  • Max. temperature range: +70°C
  • No. of leads (part 1): 5g
  • Nominal voltage: 500 V
  • Outside diameter: 10.7mm
  • Shielded: No
  • Sold per metre: Yes
  • Supplied in Grey
  • Manufacturer's part: Faber Kabel 020195

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 5
Insulation Material FRNC
Length Sold Per Metre
Type Low smoke
Voltage Rating 500V

Trustpilot