Christmas Opening Hours and Delivery Dates here
Faber Kabel 013399 Hi-voltage Flame-retardant N2XH-J/AFUMEX+ 1000 5x1.5mm² Black

Faber Kabel 013399 Hi-voltage Flame-retardant N2XH-J/AFUMEX+ 1000 5x1.5mm² Black

Order Code:

64-4306

Brand: Faber Kabel MPN: 013399

Discontinued


The Faber Kabel 013399 is a High Voltage Flame Retardant Cable and ideal for indoor and outdoor installations as well as being laid in concrete.

The black coloured cable has a bare copper conductor, with an FRNC compound outer sheath and an operating temperature of -30°C to +70°C.

The low smoke, zero halogen flame retardant power cable is also suitable for direct burial in the ground, and in areas prone to flooding. The cable complies also with IEC 60501-1.


  • Bend radius: 12
  • Cable type: N2XH-J
  • Type: N2XH-J / AFUMEX+ 1000
  • Cross section: 5 x 1.5mm²
  • Max. temperature (fixed installation): +70°C
  • Max. temperature (flexible installation): +70°C
  • Min. temperature (fixed installation): -30°C
  • Min. temperature (flexible installation): -5°C
  • Nominal voltage: 1000V
  • Outside diameter: 14mm
  • Shielded: No
  • Sold per metre: Yes
  • Supplied in Black
  • Manufacturer's part: Faber Kabel 013399

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 5
Insulation Material FRNC
Length Sold Per Metre
Type High voltage
Voltage Rating 1000V

Trustpilot