Christmas Opening Hours and Delivery Dates here
Faber Kabel 010952 Sheathed Flame-retardant NHXHX FE180/E90 3 x 2.5mm² Orange

Faber Kabel 010952 Sheathed Flame-retardant NHXHX FE180/E90 3 x 2.5mm² Orange

Order Code:

64-4313

Brand: Faber Kabel MPN: 010952

Discontinued


The Faber Kabel 010952 is a Sheathed Flame Retardant Cable and is ideal for use in applications in dry and wet rooms, or for direct bedding into concrete. The orange coloured cable has a bare copper conductor, with a FRNC-compound HM1 outer sheath and an operating temperature of -5°C to +70°C.

The halogen free cable has an improved flame retardant and therefore can be used in public buildings with high safety requirements. It has a low smoke density and is fire resistant according to VDE 0472 part 814.


  • Bend radius: 12
  • Type: NHXHX ..FE180/E90
  • Cable type: NHXH-J
  • Cable type: Sheathed cable
  • Cross section: 3 x 2.5mm²
  • Insulation material: Polymer
  • Max. temperature (fixed installation): +70°C
  • Min. temperature (fixed installation): -5°C
  • Nominal voltage: 1000V
  • Outside diameter: 15.9mm
  • Sold per metre: Yes
  • Supplied in Orange
  • Manufacturer's part: Faber Kabel 010952

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Orange
Number of Cores 3
Insulation Material Polymer
Length Sold Per Metre
Type Flame retardant
Voltage Rating 1000V

Trustpilot