Extech TG20 Wire Tracer Kit: Identifies Wires Includes RJ11 Connector

Order Code:

09-1292

Brand: Extech MPN: TG20 EAN-13: 0793950481202
Qty Unit Price (Inc VAT)
1+ £32.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 7 days

The Extech TG20 is a cable locator that serves as a wire tracer, line follower, and cable detector, making it ideal for various diagnostic tasks. This tool features a continuity tester to ensure the integrity of electrical lines and cables. It is typically used in telecommunications, electrical work, and maintenance applications.
Type Cable locator
Dimensions (L x W x H) 34 x 221 x 51 mm
Height 51mm
Length 34mm
Reading category CAT I
Width 221mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot