Christmas Opening Hours and Delivery Dates here

Extech MG310 Insulation Tester 250-1000V 5.5GΩ CAT III 600V Ideal for HVAC

Order Code:

09-1272

Brand: Extech MPN: MG310 EAN-13: 0793950380109
Qty Unit Price (Inc VAT)
1+ £211.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 13/01/2026

The Extech MG310 is an insulation tester capable of testing at 250 V, 500 V, and 1000 V, measuring up to 5.5 GO. Manufactured by Extech, this device performs electrical isolation and resistance tests, acting as an ohmmeter for safety assessments. It is typically used to ensure the integrity of electrical installations and equipment.
Type Insulation tester
Calibrated Manufacturer's standards (no certificate)
Continuity testing 20Ω
Dimensions (L x W x H) 71 x 150 x 100 mm
Display Type Digital (LCD)
Height 100mm
Insulation resistance (max.) 5.5 GΩ
Length 71mm
Power supply (details) 6 Mignon batteries (AA)
Reading category CAT III 600 V
Reading Type Insulation resistance
Voltage reading range (max.) 600V
Voltage reading range (min.) 30V
Width 150mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot