Extech IR267 IR Thermometer Compact Non-Contact -50 to +600°C Type K Input

Order Code:

09-1266

Brand: Extech MPN: IR267 EAN-13: 0793950422670
Qty Unit Price (Inc VAT)
1+ £47.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Pre-order1 due on 31/12/2025

The Extech IR267 infrared thermometer, manufactured by Extech, is a non-contact temperature measurement device with a 12:1 distance-to-spot ratio and a range from -50 to +600 °C. It features a pistol-grip design for ease of use, allowing for both contact and non-contact temperature readings. This thermometer is ideal for applications such as HVAC maintenance and electrical inspections.
Type IR thermometer
Accuracy ± °C 2°C
Basic accuracy 2%
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 44 x 153 x 120 mm
Display 12:1
Emission level (max.) 1.00
Emission level (min.) 0.05
Height 120mm
Length 44mm
Max. temperature +600°C
Min. temperature -50°C
Pick-up time (details) 1s
Power Supply 9 V battery (1x)
Resolution (temperature) 0.1°C
Response Time 1s
Width 153mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot