Christmas Opening Hours and Delivery Dates here

Extech EX505A-K Handheld Multimeter Robust Waterproof True RMS CAT IV 600V

Order Code:

09-1256

Brand: Extech MPN: EX505A-K EAN-13: 0793950325063
Qty Unit Price (Inc VAT)
1+ £124.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 09/01/2026

The Extech EX505A-K is a robust digital multimeter designed for reliable voltage and current measurements. It offers a display with 6000 counts and fits within the CAT IV 600 V safety category for enhanced protection. This handheld device is ideal for electricians and technicians performing electrical diagnostics in various environments.
Type Handheld multimeter
Display Counts 6000
A AC reading range (min.) 0.1µA
A DC reading range (max.) 10A
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.1µA
Basic accuracy 0.5%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dim (L x W x H) 55 x 83 x 183 mm
Display Digital
Frequency reading range 0.001 Hz -10MHz
Height 183mm
Interfaces none
Length 55mm
Measurement type (details) True RMS
Misc Attribute Extech EX505A-K
Power supply (details) 9 V battery pack
Reading category CAT IV 600 V
Reading range - capacity 0.01 nF - 99.99mF
Reading range - resistance 0.1 Ω - 60MΩ
Temperature reading range (max.) +760°C
Temperature reading range (min.) -20°C
V AC reading range (max.) 1000V
V AC reading range (min.) 0.01mV
Voltage DC reading range (max.) 1000V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.01mV
Width 83mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot