Extech CG304 Paint Meter 0-2000µm Non-Destructive Bluetooth® Interface

Order Code:

09-1240

Brand: Extech MPN: CG304 EAN-13: 0793950153048
Qty Unit Price (Inc VAT)
1+ £337.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Extech CG304 paint meter, manufactured by Extech, measures coating thickness from 0 to 2000 µm. It functions as an insulation thickness tester and coating tester, providing reliable readings for quality control and maintenance. Typical applications include automotive paint inspection and industrial coating measurement.
Type Paint meter
Resolution 0.01µm
Accuracy 2%
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 267 x 73 x 191 mm
Display Digital
Height 191mm
Length 267mm
Operating Voltage 2x AAA battery
Reading range 0 - 2000 µm
Reading range (max.) 2000µm
Reading range (min.) 0µm
Width 73mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot