Christmas Opening Hours and Delivery Dates here

Expert E117368 Flare Nut Wrench 24mm x 27mm 6-point

Order Code:

95-6017

Brand: Expert by Facom MPN: E117368 EAN-13: 3258951173688
Qty Unit Price (Ex VAT)
1+ £25.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Britool E112301B flare nut spanners are forged in chrome vanadium steel with a high chrome finish. They have open ends which are angled at 15° from the handle axis for better access.

DIN 3118 - ISO 691.

All sizes have 6 point ends.

DIN 3118 - ISO 691.

The Britool BRIE117368B Flare Nut Wrench 24mm x 27mm has the following dimensions:
Size: 24 x 27mm
Length: 255mm
Weight: 412g


Type Flare nut wrench

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot