Christmas Opening Hours and Delivery Dates here

Expert E112301 Flare Nut Wrench 7mm x 9mm 6-Point

Order Code:

95-6016

Brand: Expert by Facom MPN: E112301 EAN-13: 3258951123010
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Britool E112301B flare nut spanners are forged in chrome vanadium steel with a high chrome finish. They have open ends which are angled at 15° from the handle axis for better access.

DIN 3118 - ISO 691.

All sizes have 6 point ends.

The Britool BRIE112301B Flare Nut Wrench 7mm x 9mm has the following dimensions:
Size: 7 x 9mm
Length: 139mm
Weight: 41g


Type Flare nut wrench

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot