Christmas Opening Hours and Delivery Dates here

Evolution RAGEBLADE255MULTI Multi-Material Mitre Saw Blade 255 x 25.4mm x 28T

Order Code:

97-9042

Brand: Evolution Power Tools MPN: RAGEBLADE255MULTI EAN-13: 849713011374
  • RoHS Compliant
  • Country of Origin: Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Inc VAT)
1+ £35.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 4 working days

This Multi-Material Mitre Saw Blade is compatible with the following Evolution machines: R255SMS, R255SMS+, R255SMS-DB, R255SMS-DB+, R255MTS, RAGE3, RAGE3-DB, RAGE5, RAGE5-S and RAGE6.

Specification:

Diameter: 255mm
Bore: 25.4mm
Teeth: 28
Kerf: 2mm
Max. Speed: 2,750/rpm


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot