Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Everbuild 2ANTBK50 Anti-Slip Tape 50mm x 10m Black

Order Code:  

84-5518

  Copy to clipboard
Brand: Everbuild  Copy to clipboard MPN: 2ANTBK50 Copy to clipboard EAN-13: 5029347604578
  • Country of Origin:
 Report an error

Discontinued

Durable silicone grit surface with instant high quality adhesive. Can be applied to most interior and exterior surfaces such as steps and passageways where anti-slip protection is desirable.


Type Anti-slip tape
Length 10m
Width 50mm
Colour/Pattern Black

Reviews


Be the first to submit a review