Christmas Opening Hours and Delivery Dates here

EVE ER17505T A Size 3600mAh Lithium Battery Cell 3.6V Tagged 235647

Order Code:

59-6096

Brand: EVE MPN: 235647
  • Country of Origin:
  • View All

Discontinued


This 3600mAh lithium battery cell from EVE is based on lithium-thionyl chloride (Li-SOCl2) technology and offers a high operating voltage, high minimum voltage during pulsing, lower self discharge, while non-flammable. With a temperature range of -55 to +85°C, the battery is ideal for applications such as back-up systems, real-time clocks, measuring instruments, alarms and safety equipment, emergency transmitters and electronic tolls.


  • Comes with 4 solder pins
  • Soldering pin interval +/- pin 7.6mm, -/- pin 10.2mm
  • PSU technology: Lithium
  • Battery size: A
  • Capacity (mAh, Ah): 3600mAh
  • Not rechargeable
  • Shelf life: 10 years
  • Voltage: 3.6V
  • Material: stainless steel
  • Robust hermetic glass-metal seal
  • Dimensions: height 51mm
  • Dimensions: Ø 17.5mm
  • Weight: 26g
  • Manufacturer's part 235647

Trustpilot