Christmas Opening Hours and Delivery Dates here

ETI 133-041 Oven Probe & Crocodile Clip

Order Code:

85-3232

Brand: ETI MPN: 133-041 EAN-13: 5024368157379

Discontinued


This oven probe from ETI is ideal for monitoring the temperatures in an oven or grill and incorporates a crocodile clip which means it can easily be attached to a convenient rack or shelf.


  • Supplied with a 2m stainless steel braided lead
  • Response time less than ten seconds
  • Probe temperature range -50 to +350°C
  • Diameter 4mm
  • Manufacturer's part 133-041
Type Temperature probe
Probe Type Thermocouple type K
Temperature Range -50 to +350°C

Trustpilot