Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

ATP ET-951 Dew Point Thermo Hygrometer

Order Code:  

90-2760

  Copy to clipboard
Brand: ATP  Copy to clipboard MPN: ET-951 Copy to clipboard
 Report an error

Discontinued

The ATP ET-951 Dew Point Thermo-Hygrometer is compact, easy-to-use and robust instrument. The instrument will deliver fast, accurate and repeatable measurements of relative humidity, air temperature and dew point. It is ideal for single handed operation when taking measurements in air stream. Suitable for monitoring air conditioning and heating system ducts, controlled environments, storage areas and other critical areas.


  • -35° to 100°C x 0.1°
  • 0% to 100%RH x 0.1%
  • Displays temperature in °C or °F
  • Dew Point Measurement
  • Simultaneous display of humidity and temperature readings
  • 55mm LCD display with Backlight
  • Data Hold freezes displayed measurements
  • Min/Max Memory for both temperature and humidity
  • Low Battery indication
  • Auto Power Off after 15 minutes of no activity
  • Impact-resistant ABS case with rubber moulded grip and tripod mount bush
  • Supplied with hard carry case and battery
  • Manufacturer's part: ATP Instruments ET-951
Temperature Range -35 to +100°C
Humidity Range 0 to 100% RH

Reviews


Be the first to submit a review