Espressif ESP32-C6-DevKitM-1-N4 pieceB Design Board with Wi-Fi & BLE 5.0

Standard range
Order Code:

09-1097

Brand: Espressif MPN: ESP32-C6-DevKitM-1-N4 EAN-13: 4064161309064
Qty Unit Price (Ex VAT)
1+ £12.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
60 in stock, despatched in 4 working days

The Espressif ESP32-C6-DevKitM-1-N4 is a PCB design board designed by Espressif, featuring advanced Wi-Fi 6 and Bluetooth 5 connectivity. It is ideal for prototyping Internet of Things (IoT) devices, offering enhanced performance and energy efficiency. Typical applications include smart home devices, wearables, and industrial automation projects.
Bluetooth 5.3
Length 53.63mm
Memory Capacity 4MB
Memory type FLASH
Output voltage 3.3V
Type PCB design board
Width 25.4mm
Wi-Fi b/g/n/ax

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot