Espressif ESP32-C3-DevKitC-02 Dev Board Wi-Fi/Bluetooth LE 4MB Flash

Order Code:

09-1093

Brand: Espressif MPN: ESP32-C3-DevKitC-02 EAN-13: 4064161238685

Discontinued


Espressif's ESP32-C3-DevKitC-02 is a compact, cost-effective PCB design board with built-in Wi-Fi and Bluetooth LE capabilities. It features a powerful ESP32-C3 microcontroller, making it ideal for IoT applications. Typical uses include smart home devices and wireless sensor networks, offering compatibility with platforms like Arduino and Raspberry Pi.
Type PCB design board
Memory Capacity 4MB
Memory Type FLASH
Processor Cores (No) 1
Bluetooth 5.0
Length 44.91mm
Output Voltage 3.3V
Width 25.4mm
Wi-Fi b/g/n

Trustpilot