Christmas Opening Hours and Delivery Dates here
ESKA UL632.726 Time Delay Ceramic Micro Fuse 6.3 x 32mm8A 125V, Pack of 10

ESKA UL632.726 Time Delay Ceramic Micro Fuse 6.3 x 32mm8A 125V, Pack of 10

Order Code:

54-5469

Brand: ESKA MPN: UL632.726

Discontinued


Suitable for use in cylindrical micro fusing where UL approval is mandatory.


  • Type: Ceramic tube
  • Content: 10 pc(s)
  • Dimensions, length: 32mm
  • Dimensions, Ø: 6.3mm
  • Fuse type: UL micro fuse
  • Nominal current: 8A
  • Nominal voltage: 125V
  • Release characteristics: time delay -T-
  • Standards/test marks: UL No. 248-14
Current Rating 8A
Voltage Rating 125V
Length 32mm
Diameter 6.3mm
Fuse Speed Time delay

Trustpilot