Christmas Opening Hours and Delivery Dates here
ESKA UL632.325 Time Delay UL Micro Fuse 6.3 x 32mm 6A 250V, Pack of 10

ESKA UL632.325 Time Delay UL Micro Fuse 6.3 x 32mm 6A 250V, Pack of 10

Order Code:

54-5416

Brand: ESKA MPN: UL632.325

Discontinued


Suitable for use in all applications for cylindrical fine wire fuses which require mandatory UL approval.


  • Type: glass tube (clear)
  • Content: 10 pc(s)
  • Dimensions, length: 32mm
  • Dimensions, Ø: 6.3mm
  • Fuse type: UL micro fuse
  • Nominal current: 6A
  • Nominal voltage: 250V
  • Release characteristics: time delay -T-
  • Standards/test marks: UL No. 248-14
Current Rating 6A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Time delay

Trustpilot