Christmas Opening Hours and Delivery Dates here

ESKA NH 211.005.250 Photovoltaic Fuse NH 2 1100V DC 250A Trip Indicator

Order Code:

64-2926

Brand: ESKA MPN: NH 2 DC 1100V 250A Trip K. EAN-13: 4016138596700

Discontinued


The ESKA NH 211.005.250 is a 250A Photovoltaic Fuse with Trip Indicator 1100VDC NH 2 Size specifically designed for protecting and isolating array combiners/re-combiners, disconnects and inverters.


  • Blade length: 209mm
  • Depth: 71mm
  • Height: 209mm
  • Width: 54mm
  • Duty class: gPV
  • Fuse size: 2
  • Fuse type: NH fuse
  • Nominal current: 250 A
  • Manufacturer Part: ESKA NH 211.005.250
Type NH 2
Current Rating 250A
Length 209mm
Nominal Voltage 1100V

Trustpilot