Christmas Opening Hours and Delivery Dates here

ESKA NH 111.003.125 Photovoltaic Fuse NH 1 1100V DC 125A Screw Terminal

Order Code:

64-2931

Brand: ESKA MPN: NH 1 DC 1100V 125A Schraubkontakt EAN-13: 4016138596755

Discontinued


The ESKA NH 111.003.125 is a 125A Photovoltaic Fuse with Screw Terminal and 1100VDC NH 1 Size specifically designed for protecting and isolating array combiners/re-combiners, disconnects and inverters.


  • Blade length: 194mm
  • Depth: 61.5mm
  • Height: 194mm
  • Width: 46mm
  • Duty class: gPV
  • Fuse size: 1
  • Fuse type: NH fuse
  • Nominal current: 125A
  • Manufacturer Part: ESKA NH 111.003.125
Type NH 1
Current Rating 125A
Length 194mm
Nominal Voltage 1100V

Trustpilot