Christmas Opening Hours and Delivery Dates here

ESKA NH 11.000.125 Photovoltaic Fuse NH 1C 1000V DC 125A

Order Code:

64-2911

Brand: ESKA MPN: NH 1C 1000V DC 125A EAN-13: 4016138596540

Discontinued


The ESKA NH 11.000.125 is a 125A Photovoltaic Fuse 1000VDC NH 1C Size specifically designed for protecting and isolating array combiners/re-combiners, disconnects and inverters.


  • Blade length: 135mm
  • Depth: 65mm
  • Height: 135mm
  • Width: 30mm
  • Duty class: gPV
  • Fuse size: 1C
  • Fuse type: NH fuse
  • Nominal current: 125A
  • Manufacturer Part: ESKA NH 11.000.125
Type NH 1C
Current Rating 125A
Length 135mm
Nominal Voltage 1000V

You may also like


Trustpilot