Christmas Opening Hours and Delivery Dates here

ESKA High Voltage Glass Tube Fuses (+ Extinguishing Agent) 500V

ESKA Brand: ESKA

High voltage glass tube fuses from ESKA.

  • Nominal voltage: 500V
  • Length: 40mm
  • Diameter: 8mm
  • Glass tube (+ extinguishing agent)
Description Image Product Buy Pricing (Ex VAT) Current Rating Length Diameter Body Material Fuse Type Nominal Voltage
ESKA 556.013 High Voltage Glass Tube Fuse (+ Extinguishing Agent) 400mA 500V
ESKA 556.013 High Voltage Glass Tube Fuse (+ Extinguishing Agent) 400mA 500V
Extended range
Order code: 54-3856
MPN: 556.013

8 available to back orderBack-order availability date - 13/01/2026
2+ £3.04
Price per unit Ex VAT
0.4A 40mm 8mm Glass High voltage 500V
ESKA 556.021 High Voltage Glass Tube Fuse (+ Extinguishing Agent) 2.5A 500V
ESKA 556.021 High Voltage Glass Tube Fuse (+ Extinguishing Agent) 2.5A 500V
Extended range
Order code: 54-3861
MPN: 556.021

7 available to back orderBack-order availability date - 13/01/2026
1+ £4.16
Price per unit Ex VAT
2.5A 40mm 8mm Glass High voltage 500V
Order codeNominal currentMftrs part no.
54-3856

400mA

556.013
54-3857

500mA

556.014
54-3858

630mA

556.015
54-3859

800mA

556.016
54-38601A556.017
54-38612.5A556.021
54-38623.15A556.022
54-38634A556.023
54-38646.3A556.025


Trustpilot