ESKA 556.022 High Voltage Glass Tube Fuse (+ Extinguishing Agent) 3.15A 500V

ESKA 556.022 High Voltage Glass Tube Fuse (+ Extinguishing Agent) 3.15A 500V

Order Code:

54-3862

Brand: ESKA MPN: 556.022

Discontinued


High voltage glass tube fuses from ESKA.


  • Nominal current: 3.15A
  • Nominal voltage: 500V
  • Glass tube (+ extinguishing agent)
  • Length: 40mm
  • Diameter: 8mm
  • Manufacturer's part 556.022
Current Rating 3.15A
Length 40mm
Diameter 8mm
Fuse Type High voltage
Material Glass
Nominal Voltage 500V

You may also like


Trustpilot