Easter Opening Hours and Delivery Dates here

ESKA 885024 Subminiature Quick Response Fuse 5.08mm Pitch 8.4x7.6mm

ESKA Brand: ESKA

Quick response subminiature fuses from ESKA with radial connections for vertical mounting. The casing is made of black thermoplastic, is temperature resistant and self-extinguishing.

  • Contact spacing: 5.08mm
  • Height: 7.6mm
  • Diameter: 8.4mm
  • Material: Thermoplastic
  • Nominal voltage: 250V
  • Pin (Ø x L) 6 x 3.3mm; tin-plated
Description Image Product Buy Pricing (Ex VAT) Current Rating Type Diameter Length Nominal Voltage
ESKA 885020 Subminiature Quick Response Fuse 5.08mm Pitch 8.4x7.6mm 2A
ESKA 885020 Subminiature Quick Response Fuse 5.08mm Pitch 8.4x7.6mm 2A
Standard range
Order code: 54-3225
MPN: 885020

Order in multiples of 10


48 in stock, despatched in 4 working days
10+ £0.730
Price per unit Ex VAT
2A Quick acting 8.4mm 7.6mm 250V
ESKA 885024 Subminiature Quick Response Fuse 5.08mm Pitch 8.4x7.6mm 5A
ESKA 885024 Subminiature Quick Response Fuse 5.08mm Pitch 8.4x7.6mm 5A
Standard range
Order code: 54-3212
MPN: 885024

Order in multiples of 10


34 in stock, despatched in 4 working days
10+ £1.21
Price per unit Ex VAT
5A Quick acting 8.4mm 7.6mm 250V
Order codeCurrent ratingMftrs part no.
54-3215100mA885007
54-3216250mA885011
54-3217315mA885012
54-3218400mA885013
54-3219500mA885014
54-3220630mA885015
54-3221800mA885016
54-32221A885017
54-32231.25A885018
54-32241.6A885019
54-32252A885020
54-32262.5A885021
54-32273.15A885022
54-32284A885023
54-32125A885024


Trustpilot