Easter Opening Hours and Delivery Dates here
ESKA 885022 Subminiature Quick Response Fuse 5.08mm Pitch 8.4x7.6mm 3.15A

ESKA 885022 Subminiature Quick Response Fuse 5.08mm Pitch 8.4x7.6mm 3.15A

Order Code:

54-3227

Brand: ESKA MPN: 885022

Discontinued


Quick response subminiature fuse from ESKA with radial connections for vertical mounting. The casing is made of black thermoplastic, is temperature resistant and self-extinguishing.


  • Contact spacing: 5.08mm
  • Height: 7.6mm
  • Diameter: 8.4mm
  • Fuse type: Pico fuse
  • Material: Thermoplastic
  • Nominal current: 3.15A
  • Nominal voltage: 250V
  • Pin (Ø x L) 6 x 3.3mm; tin-plated
  • Type: quick response circular
  • Manufacturer's part 885022
Type Quick acting
Current Rating 3.15A
Diameter 8.4mm
Length 7.6mm
Nominal Voltage 250V

Trustpilot