ESKA 8522709 20mm Ceramic Time Delay Micro Fuse 160mA 250V

ESKA 8522709 20mm Ceramic Time Delay Micro Fuse 160mA 250V

Order Code:

54-3356

Brand: ESKA MPN: 8522709 EAN-13: 2050001184832

Discontinued



  • Fuse type: Ceramic tube
  • Dimensions, length: 20mm
  • Dimensions, Ø: 5mm
  • Nominal current: 0.16A
  • Nominal voltage: 250V
  • Release characteristics: time delay -T-
Current Rating 0.16A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay
Body Material Ceramic

Trustpilot