Christmas Opening Hours and Delivery Dates here
ESKA 528.014 Medium Time Lag 5 x 25mm Glass Micro Fuse 0.5A 250V, Pack of 10

ESKA 528.014 Medium Time Lag 5 x 25mm Glass Micro Fuse 0.5A 250V, Pack of 10

Order Code:

54-4403

Brand: ESKA MPN: 528.14 EAN-13: 2050000377433

Discontinued



  • With nucleus warning device (Indicator)
  • glass tube (clear)
  • Content: 10 pc(s)
  • Dimensions, length: 25mm
  • Dimensions, Ø: 5mm
  • Fuse type: Micro fuse
  • Nominal current: 0.5A
  • Nominal voltage: 250V
  • Release characteristics: Medium time-lag -mT-
  • Standards/test marks: DIN 41576-2 EN 60068-2-20

Pack contents: 10 pieces
Current Rating 0.5A
Voltage Rating 250V
Length 25mm
Diameter 5mm
Fuse Speed Medium blow

You may also like


Trustpilot