Christmas Opening Hours and Delivery Dates here
ESKA 220032 Quick Blow SMD Fuse 2410 Quick Response 2.5A

ESKA 220032 Quick Blow SMD Fuse 2410 Quick Response 2.5A

Order Code:

54-3193

Brand: ESKA MPN: 220032

Discontinued


Quick blow SMD fuse from ESKA.


  • Material: Ceramic and brass
  • Nominal current: 2.5A
  • Nominal voltage: 125V
  • Resistance: 0.004 Ω
  • Temperature range: -55 to +125 °C
  • Manufacturer's part 220032

Temperature test MIL-STD-202, Method 107.
Type SMD fuse
Current Rating 2.5A
Material Brass, ceramic
Voltage 125V

You may also like


Trustpilot