ESKA 1038.620 Quick Response Ceramic Micro Fuse 10.3 x 38mm 2A 500V

Order Code:

54-4976

Brand: ESKA MPN: 1038620 EAN-13: 2050000459702
Qty Unit Price (Ex VAT)
10+ £0.930
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
87 in stock, despatched in 4 working days


  • Design: Ceramic tube
  • Dimensions, length: 38mm
  • Dimensions, Ø: 10.3mm
  • Fuse type: Micro fuse
  • Nominal current: 2A
  • Nominal voltage: 500V
  • Release characteristics: quick response F-
Current Rating 2A
Length 38mm
Diameter 10.3mm
Body Material Ceramic
Fuse Type Fast acting
Nominal Voltage 500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot