Easter Opening Hours and Delivery Dates here

Ersa 0IC1135A I-CON 1 MK2 Soldering Station Unit 80W 150-450°C

Order Code:

02-9667

Brand: Ersa MPN: 0IC1135A EAN-13: 4003008153644
Qty Unit Price (Inc VAT)
1+ £355.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 13/04/2026

The Ersa 0IC1135A is an analogue soldering station supply unit that offers a power output of 80 W. It operates within a temperature range of 150 to 450 °C, making it suitable for a variety of precise soldering tasks. This unit is typically used in electronics assembly for tasks requiring reliable and consistent heat delivery.
Type Soldering station supply unit
Analogue / Digital Analogue
Power Output 80W
Max. temperature 450°C
Min. temperature 150°C
Operating Voltage 230V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot