Christmas Opening Hours and Delivery Dates here

Ersa 0IC1100A i-Con 1 with i-Tool Digital Soldering Station 80W

Order Code:

65-3393

Brand: Ersa MPN: 0IC1100A EAN-13: 4003008085976

Discontinued


The Ersa i-CON 1 is a digital soldering station with an ergonomic and powerful 150W i-TOOL soldering iron suitable for all SMT and PTH soldering tasks in electronic production, rework and R&D.

The powerful i-TOOL provides sufficient energy for high-mass solder joints and takes a wide range of i-Tips allowing it to be quickly adapted to the current soldering task. A motion sensor in the hand-piece automatically puts the station into standby mode to save energy and extend tip life.

The station is easy to operate with an intuitive one-touch, push-button and large multifunctional displays.


  • Digital display
  • Antistatic design
  • Heat up time 9 seconds
  • Temperature range 150 to 450°C
  • Power rating 80W
  • Power consumption in standby 15W
  • Nominal input voltage 230V AC
  • Secondary voltage 24V
  • Dimensions (W x D x H) 150 x 175 x 105mm
  • Weight 3.0kg
  • Approvals CE, VDE
Type Soldering Station
Analogue / Digital Digital
Power Output 80W
Number of Outputs 1
Temperature Min 150°C
Temperature Max 450°C
Iron Model(s) i-TOOL
Iron Voltage 24V

Trustpilot