Ersa 08X800 0T05 Replacement Heater for Professional Use 1pc.

Order Code:

02-9614

Brand: Ersa MPN: 08X800 EAN-13: 4003008029819
Qty Unit Price (Ex VAT)
1+ £106.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 25/03/2026

The Ersa 0T05 replacement heater is designed for precision and reliability with a focus on efficient heating. As a key component for soldering stations, it is suitable for professional electronic repair and assembly tasks. Its compatibility with various Ersa models makes it a versatile choice for technicians seeking quality performance in their tools.
Type Replacement heater
Dimensions (L x W) 285 mm x 80 mm
Length 285mm
Operating Voltage 230V
Power supply (LOV) mains-powered
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot