Christmas Opening Hours and Delivery Dates here

Ersa 074100J X-TOOL VARIO Heater Replacement 150W 1pc

Order Code:

02-9585

Brand: Ersa MPN: 074100J EAN-13: 4003008095876
Qty Unit Price (Ex VAT)
1+ £156.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 13/01/2026

Ersa manufactures the 074100J replacement heater designed for the X-TOOL VARIO, offering a robust 150 W power capacity. This component ensures optimal heating performance, making it essential for maintaining precision in soldering applications. Suitable for professional repair work, it assists in delivering consistent heat for delicate electronic components.
Type Replacement heater
Length 100mm
Max. power 150W
Operating Voltage 24V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot