EOBD Code Reader with Live Data

Order Code:

89-8459

Brand: Sealey MPN: VS8801 EAN-13: 5051747684232

Discontinued


Save time and money, plus take the guess-work out of your fault-finding and diagnosis with CAN enabled Sealey EOBD diagnostic tools - essential for the vehicle technician. Allows interrogation of the vehicle’s ECU to determine the performance of essential emission-based information, to read and clear Diagnostic Trouble Codes (DTCs) and to obtain vital performance data from the vehicle’s engine. The competitively priced Model No. VS8800 EOBD tool works with all 1996 and later OBDII / EOBD compliant vehicles and is supplied with a code reference manual with over 7,000 DTC definitions. The next generation of code reader, the size of which belies its power is Model No. VS8801. Unlike many other budget tools, which give only a code, this model gives a full definition on the colour backlit LCD screen. Features freeze frame and live data, also includes a patented One-Click I/M Readiness button to eliminate drive cycle guesswork using colour coded LEDs and audible tone. These characteristics are usually only found on scanners costing many times that of Model No. VS8801. The sophisticated Model No. VS8802 EOBD tool delivers the same depth of data as with Model No. VS8801, yet with added features not found on other tools at the same price. The unit is loaded with hints and tips giving technical assistance on diagnostic trouble codes to help the technician fault find and diagnose problems more quickly and effectively. Additionally, users may plot selected functions graphically; see a live display of O2 sensor data, store and playback data and use a built-in data library lookup. Supports the new extended sensor list (SAE J1979 2007). All models updateable via web-based downloads using the USB cable included with the tool.
  • Compact and powerful with features from more advanced tools on the market.
  • Fast and easy access to any vehicle’s EOBD diagnostic codes and enables cause of illuminated engine check light (MIL) to be established.
  • Gives clear, concise DTC definitions generic to all EOBD compliant vehicles on screen. No need for separate books or lookup-tables.
  • This CAN enabled tool, retrieves generic P0, P2 and P3 and U10 codes for engine emissions and also picks up manufacturer specific P1, P3 and U1 codes.
  • Unit then turns off MIL light, clears codes and resets monitors.
  • Unit gives access to live data streams from the engine and power train modules and also stores freeze frame data for later evaluation.
  • Patented One-Click I/M Readiness button to eliminate drive cycle guesswork using colour coded LEDs and audible tone.
  • Supplied with operating instructions.

Trustpilot