Easter Opening Hours and Delivery Dates here

Entes MCB-50 Timer 260V AC DPDT-CO 8A

Order Code:

51-9163

Brand: ENTES MPN: MCB-50 EAN-13: 4016138741568

Discontinued


An intelligent timer for automatic control of connected devices at sunrise and sunset. Programming is done independent of mains power using built-in battery.
  • 190 to 260V AC operating voltage
  • Integrated battery for programme retention
  • 24 hour settings
  • 18 preinstalled programmes.
  • 2 8A relay outputs
  • Contact type: DPDT-CO (8A)
  • Dimensions: (W x H x D) 36 x 90 x 58 mm
  • Operating voltage: 190 to 260V AC
  • Product Specifications: Display: LCD
  • Power supply: 1-phase, 2-conductors
  • Battery life: 10 years
  • Mounting: DIN rail
  • Connections: screw terminals
  • RoHS compliant: yes
  • Specification: Daytime program
  • Temperature range: -5°C – +50°C
  • Type: MCB-50
Type MCB-50
Battery life 10 years
Contact Type DPDT-CO (8A)
Display LCD
Operating Voltage 260V
Outputs Relay

Trustpilot