Christmas Opening Hours and Delivery Dates here

ENTES ENS.CCT 24 250/5 ENS.CCT Current Transformer 250A/5A 24mm Easy Install

Order Code:

09-0881

Brand: ENTES MPN: ENS.CCT 24 250/5 EAN-13: 2050007621782

Discontinued


The ENTES ENS.CCT 24 250/5 is a current transformer designed for converting primary currents of 250 A to a secondary current of 5 A. Manufactured by ENTES, it features a line feed-through diameter of 24 mm and a flip mount for easy installation. This device is typically used in electrical applications requiring precise current measurement and monitoring.
Type Current transformer
Primary Current 250A
Accuracy Class 3/1
Colour Black
Dimensions (L x W x H) 40.9 x 57.4 x 75 mm
Fitting type Flip mount
Height 75mm
Length 40.9mm
Line feed-through diameter 24mm
Misc Attribute ENS.CCT
Reading category CAT III
Secondary current 5A
Width 57.4mm

Trustpilot